21348100388020 | Harting

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 21348100388020

Order No.: 42P1393
EAN: 5713140141186
MPN:
21348100388020
21 34 810 0388 020
21348100388020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2582 €

Sensor actuator cable, 21348100388020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No