21348100481030 | Harting

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 3 m, PVC, gray, 21348100481030

Order No.: 42P1463
EAN: 5713140241909
MPN:
21348100481030
21 34 810 0481 030
21348100481030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4958 €

Sensor actuator cable, 21348100481030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 3 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No