21348100489020 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 21348100489020
Order No.: 42P1397
EAN: 5713140141339
MPN:
21348100489020
21 34 810 0489 020
Series: Circular connectors M8
Unit Price (€ / pc.)
12.2451 € *
Available: 6 pcs.
Leadtime: 1 Week **
Sensor actuator cable, 21348100489020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |