21348100489100 | Harting

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 21348100489100

Order No.: 42P1251
EAN: 5713140141360
MPN:
21348100489100
21 34 810 0489 100
Harting
21348100489100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
26.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3466 €

Sensor actuator cable, 21348100489100, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 10 m

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No