21348100489120 | Harting
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 12 m, PUR, black, 21348100489120
Order No.: 42P1365
EAN: 5713140241978
MPN:
21348100489120
21 34 810 0489 120
Series: Circular connectors M8
Unit Price (€ / pc.)
29.4406 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21348100489120, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 12 m
Technical specifications
Anschluss (1) | M8-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 12 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |