21348184489005 | Harting

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 0.5 m, PUR, black, 21348184489005

Order No.: 42P0886
EAN: 5713140265264
MPN:
21348184489005
21 34 818 4489 005
21348184489005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
17.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5287 €

Sensor actuator cable, 21348184489005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Colour schwarz
Cable length 0.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No