21348184489010 | Harting
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 1 m, PUR, black, 21348184489010
Order No.: 42P0903
EAN: 5713140265295
MPN:
21348184489010
21 34 818 4489 010
Series: Circular connectors M12/M8
Unit Price (€ / pc.)
17.7072 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21348184489010, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M8-cable socket, straight | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |