21348200388050 | Harting

Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 21348200388050

Order No.: 42P1523
EAN: 5713140241787
MPN:
21348200388050
21 34 820 0388 050
21348200388050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5886 €

Sensor actuator cable, 21348200388050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No