21348281388030 | Harting

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 3 m, PUR, black, 21348281388030

Order No.: 42F9967
EAN: 5713140267473
MPN:
21348281388030
21 34 828 1388 030
21348281388030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.2649 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
22.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2649 €

Sensor actuator cable, 21348281388030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No