21348281388050 | Harting

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 5 m, PUR, black, 21348281388050

Order No.: 42P0062
EAN: 5713140267480
MPN:
21348281388050
21 34 828 1388 050
21348281388050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.3109 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
26.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3109 €

Sensor actuator cable, 21348281388050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) M8-Kabeldose, gerade
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No