21348300388030 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PUR, black, 21348300388030

Order No.: 42P1467
EAN: 5713140161450
MPN:
21348300388030
21 34 830 0388 030
21348300388030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
10.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8171 €

Sensor actuator cable, 21348300388030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No