21348300481015 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1.5 m, PVC, gray, 21348300481015

Order No.: 42P1201
EAN: 5713140141537
MPN:
21348300481015
21 34 830 0481 015
21348300481015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5676 €

Sensor actuator cable, 21348300481015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No