21348300481050 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PVC, gray, 21348300481050

Order No.: 42P1529
EAN: 5713140141551
MPN:
21348300481050
21 34 830 0481 050
21348300481050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0781 €

Sensor actuator cable, 21348300481050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No