21348300489005 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 0.5 m, PUR, black, 21348300489005

Order No.: 42P1075
EAN: 5713140141582
MPN:
21348300489005
21 34 830 0489 005
21348300489005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
11.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0789 €

Sensor actuator cable, 21348300489005, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 0.5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No