21348300489300 | Harting

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 30 m, PUR, black, 21348300489300

Order No.: 42P1489
EAN: 5713140242296
MPN:
21348300489300
21 34 830 0489 300
21348300489300 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
62.6059 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
62.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.6059 €

Sensor actuator cable, 21348300489300, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 30 m

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 30 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No