21348400383075 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 7.5 m, PVC, gray, 21348400383075
Order No.: 42P1637
EAN: 5713140141704
MPN:
21348400383075
21 34 840 0383 075
Series: Circular connectors M12
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21348400383075, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 7.5 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |