21348400484020 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, gray, 21348400484020

Order No.: 42P1405
EAN: 5713140141759
MPN:
21348400484020
21 34 840 0484 020
Harting
21348400484020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2939 €

Sensor actuator cable, 21348400484020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour gray
Cable length 2 m
LED display No
Material PVC
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No