21348400484030 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PVC, gray, 21348400484030

Order No.: 42P1473
EAN: 5713140141766
MPN:
21348400484030
21 34 840 0484 030
21348400484030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
10.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2578 €

Sensor actuator cable, 21348400484030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 3 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 3 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No