21348400491010 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 21348400491010
Order No.: 42P1146
EAN: 5713140141810
MPN:
21348400491010
21 34 840 0491 010
Series: Circular connectors M12
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor actuator cable, 21348400491010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |