21348400491075 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 7.5 m, PUR, black, 21348400491075

Order No.: 42P1639
EAN: 5713140141858
MPN:
21348400491075
21 34 840 0491 075
21348400491075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.0388 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
22.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0388 €

Sensor actuator cable, 21348400491075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 7.5 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No