21348400585015 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, gray, 21348400585015

Order No.: 42P1206
EAN: 5713140141896
MPN:
21348400585015
21 34 840 0585 015
Harting
21348400585015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7219 €

Sensor actuator cable, 21348400585015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour gray
Cable length 1.5 m
LED display No
Material PVC
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No