21348400592010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PUR, black, 21348400592010

Order No.: 42P1149
EAN: 5713140141957
MPN:
21348400592010
21 34 840 0592 010
21348400592010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.5307 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5307 €

Sensor actuator cable, 21348400592010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 1 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No