21348400592020 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 21348400592020

Order No.: 42P1411
EAN: 5713140141971
MPN:
21348400592020
21 34 840 0592 020
21348400592020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
14.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8869 €

Sensor actuator cable, 21348400592020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display No
Material PUR
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No