21348400882010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PVC, gray, 21348400882010

Order No.: 42P1151
EAN: 5713140142022
MPN:
21348400882010
21 34 840 0882 010
21348400882010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.994 €

Sensor actuator cable, 21348400882010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 1 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No