21348400882015 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1.5 m, PVC, gray, 21348400882015
Order No.: 42P1207
EAN: 5713140142039
MPN:
21348400882015
21 34 840 0882 015
Series: Circular connectors M12
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Sensor actuator cable, 21348400882015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |