21348400882020 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PVC, gray, 21348400882020

Order No.: 42P1413
EAN: 5713140142046
MPN:
21348400882020
21 34 840 0882 020
21348400882020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
16.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3625 €

Sensor actuator cable, 21348400882020, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 2 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour grau
Cable length 2 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No