21348400882050 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PVC, gray, 21348400882050

Order No.: 42P1543
EAN: 5713140142053
MPN:
21348400882050
21 34 840 0882 050
21348400882050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.9908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9908 €

Sensor actuator cable, 21348400882050, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 5 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No