21348400C79010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 1 m, PVC, gray, 21348400C79010

Order No.: 42P1173
EAN: 5713140142107
MPN:
21348400C79010
21 34 840 0C79 010
Harting
21348400C79010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.8908 € *
Available: 9 pcs.
Leadtime: 7 Weeks **
Total Price:
34.89 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8908 €
10 pcs.
32.4513 €
25 pcs.
29.8571 €
50 pcs.
27.1677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21348400C79010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1 m

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
Polzahl 12-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No