21348400C79015 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 1.5 m, PVC, gray, 21348400C79015
Order No.: 42P1227
EAN: 5713140142114
MPN:
21348400C79015
21 34 840 0C79 015
Series: Circular connectors M12
Unit Price (€ / pc.)
28.6314 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21348400C79015, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 1.5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |