21348400C79050 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 5 m, PVC, gray, 21348400C79050

Order No.: 42P6472
EAN: 5713140142138
MPN:
21348400C79050
21348400C79050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.6246 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.62 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6246 €
5 pcs.
43.2684 €
10 pcs.
40.4719 €
25 pcs.
36.9019 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator cable, 21348400C79050, Harting

Cable assembly, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No