21348485383050 | Harting

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 5 m, PVC, gray, 21348485383050

Order No.: 42P0989
EAN: 5713140142206
MPN:
21348485383050
21 34 848 5383 050
Harting
21348485383050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.3514 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
14.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3514 €

Sensor actuator cable, 21348485383050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, straight
Colour gray
Cable length 5 m
LED display No
Material PVC
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No