21348485484005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.5 m, PVC, gray, 21348485484005

Order No.: 42P0889
EAN: 5713140142305
MPN:
21348485484005
21 34 848 5484 005
Harting
default L
Image may differ
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
13.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5541 €

Sensor actuator cable, 21348485484005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour gray
Cable length 0.5 m
LED display No
Material PVC
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No