21348485491006 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, black, 21348485491006

Order No.: 42P0898
EAN: 5713140264410
MPN:
21348485491006
21 34 848 5491 006
Harting
21348485491006 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.0059 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
15.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0059 €

Sensor actuator cable, 21348485491006, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.6 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 0.6 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No