21348485491015 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1.5 m, PUR, black, 21348485491015

Order No.: 42P0923
EAN: 5713140142398
MPN:
21348485491015
21 34 848 5491 015
Harting
21348485491015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

Sensor actuator cable, 21348485491015, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 1.5 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No