21348485491100 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 10 m, PUR, black, 21348485491100

Order No.: 42P0936
EAN: 5713140142442
MPN:
21348485491100
21 34 848 5491 100
Harting
21348485491100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
30.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4997 €

Sensor actuator cable, 21348485491100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 10 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No