21348485585010 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PVC, gray, 21348485585010

Order No.: 42P0908
EAN: 5713140142473
MPN:
21348485585010
21 34 848 5585 010
Harting
21348485585010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7318 €

Sensor actuator cable, 21348485585010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour gray
Cable length 1 m
LED display No
Material PVC
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No