21348485882005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.5 m, PVC, gray, 21348485882005

Order No.: 42P0891
EAN: 5713140142534
MPN:
21348485882005
21 34 848 5882 005
21348485882005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.8599 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
22.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8599 €

Sensor actuator cable, 21348485882005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour grau
Cable length 0.5 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No