21348485882050 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 5 m, PVC, gray, 21348485882050
Order No.: 42P0994
EAN: 5713140142589
MPN:
21348485882050
21 34 848 5882 050
Series: Circular connectors M12
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Sensor actuator cable, 21348485882050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |