21348485C78015 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 1.5 m, PUR, black, 21348485C78015
Order No.: 42P0929
EAN: 5713140142633
MPN:
21348485C78015
21 34 848 5C78 015
Series: Circular connectors M12
Unit Price (€ / pc.)
49.1946 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
49.19 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1946 €
10 pcs.
46.7313 €
25 pcs.
43.9348 €
50 pcs.
41.3049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 21348485C78015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |