21348485C78020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 2 m, PUR, black, 21348485C78020
Order No.: 42P0967
EAN: 5713140142640
MPN:
21348485C78020
21 34 848 5C78 020
Series: Circular connectors M12
Unit Price (€ / pc.)
43.2446 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor actuator cable, 21348485C78020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |