21348485C78200 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 20 m, PUR, black, 21348485C78200

Order No.: 42P0974
EAN: 5713140264915
MPN:
21348485C78200
21 34 848 5C78 200
Harting
21348485C78200 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
98.4249 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
98.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4249 €

Sensor actuator cable, 21348485C78200, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 20 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour black
Cable length 20 m
LED display No
Material PUR
Pin number 12 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No