21348485C79050 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 12 pole, 5 m, PVC, gray, 21348485C79050
Order No.: 42P1025
EAN: 5713140142725
MPN:
21348485C79050
21 34 848 5C79 050
Series: Circular connectors M12
Unit Price (€ / pc.)
49.1827 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor actuator cable, 21348485C79050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 12 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |