21348487484005 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.5 m, PVC, gray, 21348487484005

Order No.: 42P0892
EAN: 5713140142756
MPN:
21348487484005
21 34 848 7484 005
21348487484005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9817 €

Sensor actuator cable, 21348487484005, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.5 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour grau
Cable length 0.5 m
LED display No
Material PVC
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No