21348487484030 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 3 m, PVC, gray, 21348487484030

Order No.: 42P0982
EAN: 5713140264939
MPN:
21348487484030
21 34 848 7484 030
Harting
21348487484030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4093 €

Sensor actuator cable, 21348487484030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Colour gray
Cable length 3 m
LED display No
Material PVC
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No