21348487484100 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 10 m, PVC, gray, 21348487484100
Order No.: 42P0939
EAN: 5713140142817
MPN:
21348487484100
21 34 848 7484 100
Series: Circular connectors M12
Unit Price (€ / pc.)
24.2284 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor actuator cable, 21348487484100, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | gray | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |