21348487491004 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.4 m, PUR, black, 21348487491004

Order No.: 42P0885
EAN: 5713140264960
MPN:
21348487491004
21 34 848 7491 004
Harting
21348487491004 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
16.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5529 €

Sensor actuator cable, 21348487491004, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.4 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Colour black
Cable length 0.4 m
LED display No
Material PUR
Pin number 4 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No