21348487491010 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 1 m, PUR, black, 21348487491010

Order No.: 42P0911
EAN: 5713140142831
MPN:
21348487491010
21 34 848 7491 010
21348487491010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.6957 €

Sensor actuator cable, 21348487491010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour schwarz
Cable length 1 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No