21348487491050 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 5 m, PUR, black, 21348487491050
Order No.: 42P0996
EAN: 5713140142862
MPN:
21348487491050
21 34 848 7491 050
Series: Circular connectors M12
Unit Price (€ / pc.)
22.2649 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor actuator cable, 21348487491050, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round).
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |