21348500383075 | Harting

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 7.5 m, PVC, gray, 21348500383075

Order No.: 42P1647
EAN: 5713140142947
MPN:
21348500383075
21 34 850 0383 075
21348500383075 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
13.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1971 €

Sensor actuator cable, 21348500383075, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round), cable length: 7.5 m

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour grau
Cable length 7.5 m
LED display No
Material PVC
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No