21348500390010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 21348500390010

Order No.: 42P1153
EAN: 5713140142978
MPN:
21348500390010
21 34 850 0390 010
Harting
21348500390010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Sensor actuator cable, 21348500390010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour black
Cable length 1 m
LED display No
Material PUR
Pin number 3 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No